GBB64DHBR

Heilind Number:SULGBB64DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DHBR
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB64DHBR

Detailed Description

The GBB64DHBR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers robust connectivity with a maximum amperage of 1A. With two rows and a metal board lock mount type, it ensures secure attachment to PCBs. The thru-hole termination method and gold-plated phosphor bronze contacts guarantee reliable signal transmission at a pitch of 1.27mm. Operating at up to 300VAC and -65 to 125°C, it is suitable for a wide range of environments. This connector, with hairpin contact type and right-angle orientation, provides 128 positions for intricate PCB layouts. With a compact design, measuring just 9.4mm in width and 23.24mm in height, it saves space while delivering high performance. The matte tin termination plating ensures durability and longevity, making it ideal for industrial and commercial use.