GBB64DHFR

Heilind Number:SULGBB64DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DHFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULGBB64DHFR

Detailed Description

Introducing the GBB64DHFR, a high-performance board-to-board PCB connector designed for precision and reliability in electronic systems. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, ensuring superior conductivity and durability. With a dual-row layout and Hairpin contact type, it offers 128 positions for seamless connectivity. The Surface Mount termination method and Metal Board Lock mount type make installation easy and secure. Operating at a voltage of 300 VAC and amperage of 1A, it is suitable for various applications. With a wide operating temperature range of -65 to 125°C and termination plating in Matte Tin, this connector is built for performance in harsh environments. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is perfect for space-constrained designs. Whether it's for industrial, aerospace, or telecommunications systems, the GBB64DHFR is the ideal choice for high-reliability interconnect solutions.