GBB64DHFT

Heilind Number:SULGBB64DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DHFT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB64DHFT

Detailed Description

Introducing the GBB64DHFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable power and signal transmission with a 1A amperage rating and 300VAC voltage capacity. With a female gender, two rows, and threaded mount type, it offers secure and stable connections. Surface mount termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity. The 1.27mm pitch and hairpin contact type facilitate precise mating. With 128 positions and a tail length of 2.54mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the GBB64DHFT sets a new standard in connectivity.