GBB64DHHD

Heilind Number:SULGBB64DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DHHD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB64DHHD

Detailed Description

The GBB64DHHD connector offers reliable and high-performance connectivity for your PCB applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this female connector ensures optimal signal transmission. With two rows and a pitch of 1.27mm, it provides 128 positions for versatile board-to-board or card edge connections. The Hairpin contact type and thru-hole termination method guarantee secure and stable assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient without compromising functionality. Certified for a voltage of 300VAC and an amperage of 1A, it meets stringent industry standards. Trust the GBB64DHHD for your high-reliability applications.