GBB64DHHN

Heilind Number:SULGBB64DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DHHN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB64DHHN

Detailed Description

The GBB64DHHN Board to Board PCB Connector features a robust construction, with PA9T and Phosphor Bronze materials ensuring durability and reliable performance. With a pitch of 1.27mm and 128 positions spread across 2 rows, it provides ample connectivity in compact spaces. The gold-plated contacts offer excellent conductivity, suitable for high-speed data transmission. Designed for female gender with straight orientation, it's ideal for through-hole termination. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 300VAC, it guarantees stable operation even in harsh environments. The connector's low profile, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Its matte tin termination plating ensures secure soldering to PCBs. Perfect for applications where reliability is key, this connector is a vital component in electronic assemblies.