GBB64DHHT

Heilind Number:SULGBB64DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DHHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULGBB64DHHT

Detailed Description

Introducing the GBB64DHHT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows of 128 female contacts, this connector ensures secure and reliable connectivity. Made with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity, with gold plating for enhanced signal transmission. The threaded mount type and thru-hole termination method provide easy and stable installation on PCBs. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation, hairpin contact type, and 3.18mm (.125in) tail length further enhance its versatility. With a compact size of 9.4mm (.37in) width and .61in (15.49mm) height, it is ideal for space-constrained designs. Trust the GBB64DHHT for high-reliability connections in aerospace, military, and industrial applications.