GBB64DHLD

Heilind Number:SULGBB64DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DHLD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DHLD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB64DHLD

Detailed Description

The GBB64DHLD PCB Connector is a high-performance component designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity. With a 1A amperage rating and 300VAC voltage capacity, it's suitable for power and signal transmission. The connector offers 128 positions in a 2-row configuration, with Hairpin contacts for secure connections. Its straight orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, is perfect for space-constrained PCB layouts. Terminated with Matte Tin for durability, it guarantees long-term performance. Whether for board-to-board or card edge connections, the GBB64DHLD is a top choice for reliable and efficient connectivity in electronic systems.