GBB64DHLN

Heilind Number:SULGBB64DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DHLN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB64DHLN

Detailed Description

Introducing the GBB64DHLN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (0.05 inches) and featuring a straight orientation, this connector offers precise and secure connections. The female gender connector with two rows and 128 positions ensures ample connectivity options. Constructed with PA9T and Phosphor Bronze, and gold-plated for enhanced conductivity, it guarantees reliable performance. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 300VAC, it's suitable for various environments. The termination method through-hole and matte tin plating further enhance its durability. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether in aerospace, telecommunications, or industrial settings, the GBB64DHLN connector delivers exceptional quality and connectivity. Elevate your PCB designs with this essential component.