GBB64DHLR

Heilind Number:SULGBB64DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULGBB64DHLR

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, the SKU GBB64DHLR Board To Board PCB Connector ensures reliable connectivity in demanding environments. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector is ideal for high-performance applications. Its female gender, two rows, and straight orientation offer versatile installation options. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission. With 128 positions and a tail length of 4.06mm (.16 in), it accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the most stringent requirements. Its Matte Tin termination plating ensures durability. Perfect for industrial and commercial use, the GBB64DHLR is a vital component for any PCB assembly project.