GBB64DHND

Heilind Number:SULGBB64DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DHND
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB64DHND

Detailed Description

Introducing the GBB64DHND, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage rating of 300VAC, it meets the stringent power requirements of modern electronics. The connector, with two rows of 128 positions each, offers ample connectivity options with a pitch of 1.27mm. Its hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating ensuring solderability, it simplifies assembly processes. Ideal for use in aerospace, defense, and industrial applications, the GBB64DHND is a top choice for reliable board-to-board connections.