GBB64DHNN

Heilind Number:SULGBB64DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DHNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DHNN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB64DHNN

Detailed Description

Introducing the GBB64DHNN, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a dual-row configuration with 128 positions and a pitch of 1.27mm, it offers ample connectivity options while maintaining compactness. The straight orientation and thru-hole termination method make for easy installation on PCBs. Operating at a voltage of 300 VAC and with an amperage of 1A, it meets the needs of various electronic systems. Its wide operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The connector's matte tin termination plating enhances durability. Whether in aerospace, defense, or industrial applications, the GBB64DHNN is a trusted choice for seamless board-to-board connections.