GBB64DHNR

Heilind Number:SULGBB64DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DHNR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DHNR
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB64DHNR

Detailed Description

Introducing the GBB64DHNR, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 1.27mm, this connector features two rows, offering a total of 128 positions for seamless connectivity. The female gender and straight orientation make it easy to integrate into your electronic systems. Constructed with PA9T and Phosphor Bronze materials and Gold contact plating, it ensures reliable signal transmission. Operating at a voltage of 300 VAC and with an amperage rating of 1A, it meets stringent power requirements. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Trust the GBB64DHNR for efficient and durable board-to-board connections in your electronic designs.