GBB64DHRT

Heilind Number:SULGBB64DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DHRT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB64DHRT

Detailed Description

Introducing the GBB64DHRT, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The female connector, with two rows and threaded mount type, offers secure installation. Its card extender termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission. The 1.27mm pitch and 128 positions provide ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. This connector, with matte tin termination plating, is ideal for hi-rel applications in aerospace, defense, and industrial sectors. Upgrade your PCB connections with the GBB64DHRT.