GBB64DYFT

Heilind Number:SULGBB64DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DYFT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB64DYFT

Detailed Description

Introducing the GBB64DYFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 1A and voltage capability of 300VAC, it meets stringent power requirements. The two rows of 128 cantilever contacts, spaced at 1.27mm pitch, offer efficient connectivity in a compact form factor. Ideal for surface mount installation, it guarantees secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The Matte Tin termination plating enhances durability. With a low-profile design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. Whether used in aerospace, telecommunications, or industrial electronics, the GBB64DYFT delivers exceptional performance and reliability.