GBB64DYHN

Heilind Number:SULGBB64DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DYHN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB64DYHN

Detailed Description

The GBB64DYHN is a high-quality Board To Board PCB Connector designed with precision and durability in mind. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and signal transmission. With a 1A amperage rating and a 300VAC voltage rating, it is suitable for a wide range of applications. The connector has 2 rows with a total of 128 positions, each with a 1.27mm pitch. Its cantilever contact type and straight orientation make it easy to use and install. The termination method is through-hole, with matte tin plating for added protection. Operating within a wide temperature range of -65 to 125°C, it is perfect for even the most demanding environments. The compact size, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Trust the GBB64DYHN for seamless and dependable board-to-board connections in your electronic designs.