GBB64DYHT

Heilind Number:SULGBB64DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DYHT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB64DYHT

Detailed Description

PA9T & Phosphor Bronze Board to Board PCB Connector, SKU GBB64DYHT, is a high-performance component designed for reliable signal transmission in electronic devices. With a current rating of 1A and a voltage of 300VAC, this connector ensures efficient power delivery. Featuring a female gender, two rows, and a threaded mount type, it offers secure and stable connectivity. The termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating guarantee durability and conductivity. With a pitch of 1.27mm, it accommodates precise PCB layouts. Its Cantilever contact type and straight orientation, along with 128 positions, facilitate seamless connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. The matte tin termination plating enhances its performance and longevity. Perfect for use in hi-rel applications, the GBB64DYHT is a versatile solution for demanding PCB connectivity needs.