GBB64DYRD

Heilind Number:SULGBB64DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB64DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB64DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULGBB64DYRD

Detailed Description

Introducing the GBB64DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent industry standards. Its dual-row design with 128 positions and a 1.27mm pitch allows for efficient connectivity in compact spaces. The cantilever contact type and straddle orientation provide secure mating, while the clearance hole mount type and card extender termination method offer easy installation. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in harsh environments. Its low-profile construction, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Terminated with matte tin plating, it ensures long-term durability. The GBB64DYRD is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.