| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB64DYRN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 128 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 128 |
| SKU: | SULGBB64DYRN |
GBB64DYRN
| Heilind Number: | SULGBB64DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB64DYRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB64DYRN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring 128 cantilever contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission at a voltage of up to 300VAC. Its straddle orientation and 2-row configuration make it ideal for compact layouts, while the termination method of card extender and matte tin plating on the tail ensure easy installation and secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector meets the most stringent requirements for quality and durability. A must-have component for any high-reliability electronic system, the GBB64DYRN guarantees optimal performance in even the harshest environments.

