| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB64DYRQ |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Straddle Mount |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 128 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 128 |
| SKU: | SULGBB64DYRQ |
GBB64DYRQ
| Heilind Number: | SULGBB64DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB64DYRQ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB64DYRQ, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. With a pitch of 1.27mm (.05 in) and a 128-position layout, this connector ensures efficient data transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it guarantees reliable conductivity even in demanding environments. The Cantilever contact type and Straddle mount orientation provide secure attachment, while the Matte Tin termination plating offers enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the GBB64DYRQ for superior performance and longevity in your PCB designs.

