GBB65DHAD

Heilind Number:SULGBB65DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB65DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB65DHAD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB65DHAD

Detailed Description

Introducing the GBB65DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a right-angle orientation offers versatility in PCB assembly. Boasting a contact rating of 1A at 300VAC, it meets stringent power transmission requirements. The gold-plated hairpin contacts guarantee low contact resistance and high signal integrity. Featuring a clearance hole mount and thru-hole termination, installation is efficient and secure. With 130 positions and a pitch of 1.27mm, it provides ample connectivity options in compact spaces. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both standard and extreme operating conditions. Its compact dimensions of 9.4mm (width) and 23.24mm (height) make it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. Classified under the hi-rel category, this connector offers dependable performance in aerospace, defense, and industrial applications. Trust the GBB65DHAD for seamless and robust board-to-board connections.