GBB65DHAN

Heilind Number:SULGBB65DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB65DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB65DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULGBB65DHAN

Detailed Description

The GBB65DHAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, it ensures reliable conductivity and durability. With a pitch of 1.27mm (.05in) and 130 positions spread across 2 rows, this connector offers seamless connectivity in compact spaces. Its right-angle orientation and through-hole mounting make it versatile for various PCB layouts. Operating at temperatures ranging from -65 to 125°C, it guarantees stable performance even in harsh environments. With a voltage rating of 300 VAC and amperage of 1A, it meets stringent electrical requirements. The matte tin termination plating further enhances its corrosion resistance. Ideal for aerospace, defense, and industrial applications, the GBB65DHAN is a reliable solution for high-reliability connectivity needs.