GBB65DHAR

Heilind Number:SULGBB65DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB65DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB65DHAR
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB65DHAR

Detailed Description

Introducing the GBB65DHAR, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05 in) and featuring two rows with a total of 130 positions, this connector ensures reliable and efficient connectivity on your circuit boards. The female gender and right-angle orientation make it versatile for various mounting configurations. Constructed with PA9T and Phosphor Bronze materials, it offers durability and excellent conductivity, with gold-plated contacts for optimal signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 300 VAC, this connector is suitable for use in demanding environments. The termination method of thru-hole soldering with matte tin plating guarantees secure attachment to the PCB. Measuring at .915 inches in height and 9.4mm (.37 in) in width, it is compact yet robust. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the GBB65DHAR ensures high-reliability connections for your critical electronic designs. Upgrade your connectivity solutions with this top-of-the-line component.