GBB65DHAS

Heilind Number:SULGBB65DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB65DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB65DHAS
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB65DHAS

Detailed Description

The GBB65DHAS is a high-performance PA9T and Phosphor Bronze connector designed for demanding applications. With a current rating of 1A and voltage capacity of 300VAC, this female connector ensures reliable power transmission. Featuring two rows, side hole mount, and thru-hole termination, it offers secure connectivity on PCBs. The gold-plated contacts and hairpin design guarantee low contact resistance and long-term durability. With 130 positions spaced at 1.27mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring 23.24mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating enhances solderability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the GBB65DHAS is a top choice for reliable and efficient interconnect solutions.