GBB65DHAT

Heilind Number:SULGBB65DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB65DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB65DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULGBB65DHAT

Detailed Description

Introducing the GBB65DHAT, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector is perfect for power and signal transmission. Featuring two rows and a right-angle orientation, it offers flexibility in PCB layouts. The contact material is Phosphor Bronze with gold plating, ensuring reliable and low-resistance connections. With a contact type of Hairpin and a termination method of Through Hole, it guarantees secure attachment. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh conditions. Its compact size, with dimensions of .915 in (23.24mm) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. The matte tin termination plating enhances durability. With 130 positions and a tail length of 2.54mm (.1 in), it offers ample connectivity options. Trust the GBB65DHAT for efficient and reliable board-to-board connections in your electronic designs.