GBB65DHBN

Heilind Number:SULGBB65DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB65DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB65DHBN
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB65DHBN

Detailed Description

This PA9T and Phosphor Bronze Board-to-Board PCB Connector, with SKU GBB65DHBN, is engineered for precision and reliability in electronic connections. Featuring a female gender with two rows and no mounting required, it offers seamless integration onto circuit boards. The termination method of Through Hole ensures secure attachment, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. With a pitch of 1.27mm, it accommodates fine interconnections. Operating at voltages of up to 300 VAC and temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The hairpin contact type and right-angle orientation facilitate convenient cable routing. With 130 positions and a tail length of 4.32mm, it enables high-density board-to-board connections. The connector's compact design, measuring 23.24mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Its termination plating of Matte Tin ensures durability and longevity. This connector belongs to the category of high-quality Board-to-Board PCB Connectors and Card Edge Connectors, meeting the stringent requirements of hi-rel applications. Upgrade your electronic assemblies with the GBB65DHBN for efficient and reliable connectivity.