GBB65DHBR

Heilind Number:SULGBB65DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB65DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB65DHBR
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB65DHBR

Detailed Description

GBB65DHBR features a PA9T & Phosphor Bronze construction, ideal for high-reliability applications. With a 1A amperage rating and 300VAC voltage capacity, this female connector ensures robust power transmission. Its 2-row design, sturdy Metal Board Lock mount type, and Thru Hole termination method guarantee secure and durable PCB connections. The Gold-plated Phosphor Bronze contacts with a pitch of 1.27mm (.05in) offer excellent conductivity. Featuring 130 Hairpin contact type positions, this right-angle connector with a tail length of 4.32mm (.17in) is suitable for compact designs. Operating in a wide temperature range from -65 to 125°C, it is highly versatile. Measuring at .915in (23.24mm) in height and 9.4mm (.37in) in width, it fits seamlessly into various setups. The Matte Tin termination plating ensures reliable performance over time. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a top choice for demanding electronic systems.