GBB65DHBS

Heilind Number:SULGBB65DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB65DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB65DHBS
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB65DHBS

Detailed Description

Introducing the GBB65DHBS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures durability in demanding environments. With a current rating of 1A and voltage capability of 300VAC, it is suitable for various applications. The right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure connectivity. Gold-plated contacts and matte tin plating provide excellent conductivity and corrosion resistance. With 130 positions in two rows, it accommodates multiple connections efficiently. Operating in a wide temperature range from -65°C to 125°C, it is ideal for both standard and harsh operating conditions. Measuring 23.24mm in height and 9.4mm in width, this connector is compact yet offers easy access for maintenance. Whether for industrial machinery, telecommunications, or aerospace systems, the GBB65DHBS ensures seamless performance, making it a reliable choice for your connectivity needs.