GBB65DHRD

Heilind Number:SULGBB65DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB65DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB65DHRD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB65DHRD

Detailed Description

Introducing the GBB65DHRD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 1.27mm (.05 in) and featuring 130 positions across 2 rows, this connector ensures secure and reliable data transmission. The female gender, hairpin contact type, and phosphor bronze construction with gold plating guarantee optimal conductivity and durability. Operating flawlessly at temperatures ranging from -65 to 125°C, it's ideal for use in a wide range of applications. The clearance hole mount type and card extender termination method make installation a breeze. With a voltage rating of 300 VAC and an amperage of 1A, this connector meets stringent performance standards. Trust the GBB65DHRD for seamless board-to-board connections that deliver uncompromising quality and performance.