GBB65DHRN

Heilind Number:SULGBB65DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB65DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB65DHRN
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB65DHRN

Detailed Description

The GBB65DHRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows, this connector offers reliable connectivity in compact spaces. Its female gender and hairpin contact type ensure secure mating, while the phosphor bronze contacts with gold plating provide excellent conductivity and durability. With a voltage rating of 300VAC and amperage of 1A, it meets stringent electrical requirements. The connector's card extender termination method and matte tin plating make it easy to install and resistant to environmental factors. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. With a total of 130 positions and a tail length of 4.06mm (.16 in), it allows for versatile and efficient PCB connections. The GBB65DHRN is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.