| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB65DHRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB65DHRT |
GBB65DHRT
| Heilind Number: | SULGBB65DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB65DHRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB65DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transfer. Featuring two rows and 130 positions, it offers ample connectivity in a compact form factor. The PA9T and phosphor bronze construction, with gold contact plating, guarantees excellent conductivity and durability. Its threaded mount type and card extender termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, the GBB65DHRT is built for reliability in harsh environments. Perfect for aerospace, defense, and industrial sectors, this connector is the epitome of high-quality, high-reliability engineering.

