GBB65DYFD

Heilind Number:SULGBB65DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB65DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB65DYFD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB65DYFD

Detailed Description

Introducing the GBB65DYFD, a high-performance board-to-board PCB connector meticulously engineered for seamless connectivity in electronic systems. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures optimal signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With two rows of 130 positions each on a 1.27mm pitch, it offers ample connectivity options. The cantilever contact type and surface mount termination method guarantee secure and reliable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. RoHS compliant and with termination plating in matte tin, the GBB65DYFD meets stringent industry standards for quality and reliability. Upgrade your PCB connections with this essential component for seamless performance.