GBB65DYHD

Heilind Number:SULGBB65DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB65DYHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB65DYHD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB65DYHD

Detailed Description

Introducing the GBB65DYHD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a gender of female and two rows, this connector features a clearance hole mount type and through-hole termination method for easy installation. Its contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. Operating at 300 VAC and 1 A, this connector is suitable for a wide range of applications. The cantilever contact type and straight orientation, along with 130 positions and a tail length of 3.18mm, facilitate secure and precise connections. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs. Matte tin termination plating guarantees reliable performance even in harsh environments, with an operating temperature range of -65 to 125°C. Trust in the GBB65DYHD for high-quality and dependable board-to-board connections in your electronic designs.