GBB65DYHR

Heilind Number:SULGBB65DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB65DYHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB65DYHR
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB65DYHR

Detailed Description

Introducing the GBB65DYHR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a metal board lock mount type, this connector ensures secure and reliable connections in harsh environments. With a pitch of 1.27mm (.05 in) and cantilever contact type, it offers precise and efficient signal transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Rated for 300VAC and 1A, it meets stringent electrical requirements. With 130 positions and 2 rows, it allows for versatile connectivity. The termination method is thru-hole with matte tin plating, suitable for PCB assembly. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the GBB65DYHR delivers unmatched reliability and performance.