GBB65DYRD

Heilind Number:SULGBB65DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB65DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB65DYRD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB65DYRD

Detailed Description

The GBB65DYRD is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity. With an amperage rating of 1A, voltage capacity of 300VAC, and operating temperature range from -65 to 125°C, it meets stringent industrial requirements. The connector offers 130 positions in a straddle orientation, ideal for complex circuitry. Its cantilever contact type and card extender termination method guarantee secure and efficient connections. With a pitch of 1.27mm, it facilitates precise PCB assembly. The connector's clearance hole mount type and matte tin termination plating enhance durability and performance. Compact in size with a height of 15.49mm and width of 9.4mm, it conserves space on the PCB. Whether for aerospace, defense, or industrial applications, the GBB65DYRD is a dependable solution for your connectivity needs.