GBB65DYRN

Heilind Number:SULGBB65DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB65DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB65DYRN
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB65DYRN

Detailed Description

The GBB65DYRN is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. With a compact form factor and two rows of female connectors, this component allows for seamless connectivity between circuit boards. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable conductivity and durability. The cantilever contact type and straddle orientation enhance signal integrity, while the termination method via card extender offers convenience in assembly. With a pitch of 1.27mm and a voltage rating of 300VAC, this connector is suitable for various power and data transfer needs. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating provides corrosion resistance, making it ideal for long-term use. Perfect for hi-rel applications, the GBB65DYRN is a versatile and dependable choice for your connectivity needs.