GBB65DYRQ

Heilind Number:SULGBB65DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB65DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB65DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB65DYRQ

Detailed Description

Introducing the GBB65DYRQ, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring PA9T and phosphor bronze construction, this connector ensures durability and optimal signal transmission. With an amperage rating of 1A and a voltage capacity of 300VAC, it meets the demands of various applications. The straddle mount design with card extender termination method offers easy installation and secure connection. With 130 positions and a pitch of 1.27mm, it provides ample connectivity options. The gold-plated phosphor bronze contacts with matte tin termination ensure high conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact form factor, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained layouts. Whether in industrial, automotive, or aerospace settings, the GBB65DYRQ guarantees reliable performance.