GBB66DHAN

Heilind Number:SULGBB66DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DHAN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB66DHAN

Detailed Description

Introducing GBB66DHAN, a high-performance board-to-board PCB connector designed for precision connectivity. Crafted with PA9T housing and featuring Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission with a maximum amperage of 1A and a voltage rating of 300VAC. Suitable for demanding applications, it offers two rows of Hairpin contacts with a pitch of 1.27mm (.05in) and a total of 132 positions. With a right-angle orientation and thru-hole termination method, installation is efficient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees robust performance. Its compact design, with a height of .915in (23.24mm) and width of 9.4mm (.37in), makes it ideal for space-constrained environments. The matte tin termination plating enhances durability, meeting the highest standards for reliability. Perfect for use in aerospace, defense, and industrial applications, the GBB66DHAN is the ultimate solution for your connectivity needs.