GBB66DHAR

Heilind Number:SULGBB66DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULGBB66DHAR

Detailed Description

Introducing the GBB66DHAR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and two rows, this connector offers secure and efficient connectivity. Featuring PA9T housing and contacts made of phosphor bronze with gold plating, it ensures reliable signal transmission. The hairpin contact type and right-angle orientation make it suitable for space-constrained environments. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it guarantees durability in harsh conditions. The metal board lock mount type and thru-hole termination method provide easy and secure installation. With 132 positions and a tail length of 2.54mm (.1in), it accommodates complex PCB layouts. Measuring .915in (23.24mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution. The termination plating of matte tin ensures longevity. Perfect for aerospace, defense, and industrial applications, this connector is a reliable choice for your connectivity needs.