GBB66DHAS

Heilind Number:SULGBB66DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DHAS
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB66DHAS

Detailed Description

Introducing the GBB66DHAS, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact pitch of 1.27mm (.05in) and a female gender, this connector features two rows for efficient connectivity. The termination method of through-hole mounting ensures secure attachment, while the contact material of phosphor bronze with gold plating guarantees optimal conductivity. Operating at a voltage of 300VAC and an amperage of 1A, it is suitable for various applications. The hairpin contact type and right-angle orientation offer flexibility in installation. With 132 positions and a tail length of 2.54mm (.1in), it allows for extensive connectivity. Built to withstand harsh environments, it operates in a temperature range of -65 to 125°C. The connector's compact dimensions, with a height of .915in (23.24mm) and width of 9.4mm (.37in), make it ideal for space-constrained PCB layouts. Trust the GBB66DHAS for seamless and durable board-to-board connections in your electronic designs.