GBB66DHAT

Heilind Number:SULGBB66DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULGBB66DHAT

Detailed Description

Introducing the GBB66DHAT, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Phosphor Bronze construction, this connector guarantees optimal conductivity and durability. With a low amperage rating of 1A and a voltage capacity of 300VAC, it ensures safe and efficient power transmission. The female gender, two rows of contacts, and threaded mount type offer secure and stable connectivity. Utilizing a gold-plated hairpin contact design, it delivers reliable signal transmission even in demanding environments. With 132 positions and a pitch of 1.27mm, it allows for high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The connector's right-angle orientation and matte tin termination plating further enhance its versatility. With a compact size of 9.4mm in width and 23.24mm in height, it is ideal for space-constrained designs. Trust the GBB66DHAT for your critical interconnect needs, where performance and reliability are paramount.