GBB66DHBD

Heilind Number:SULGBB66DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DHBD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB66DHBD

Detailed Description

Introducing the GBB66DHBD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a low amperage rating of 1A and a voltage tolerance of 300VAC, it is suitable for a wide range of electronic devices. The right-angle orientation and thru-hole termination method make installation easy and secure. With a compact design, measuring just 9.4mm in width and 23.24mm in height, it saves valuable space on the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. With two rows and 132 positions, it offers ample connectivity options. Trust the GBB66DHBD for high-reliability performance in your electronic designs.