| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB66DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 132 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 132 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBB66DHBN |
GBB66DHBN
| Heilind Number: | SULGBB66DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB66DHBN |
| ECAD Model: |
Specifications
Detailed Description
The GBB66DHBN is a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PA9T and Phosphor Bronze, it ensures reliable connectivity in demanding environments. With a compact design and right-angle orientation, it allows for efficient PCB layout and space-saving integration. The gold-plated contacts and matte tin termination offer excellent signal transmission and solderability. This connector, with 132 positions and a pitch of 1.27mm, is perfect for high-density board-to-board connections. Operating in a wide temperature range (-65 to 125°C) and rated for 300VAC, it meets stringent performance requirements. Suitable for applications where reliability is paramount, the GBB66DHBN is a trusted choice in the world of electronic connectivity.

