GBB66DHBR

Heilind Number:SULGBB66DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DHBR
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB66DHBR

Detailed Description

Introducing the GBB66DHBR, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T housing and featuring phosphor bronze contacts with gold plating, this connector ensures reliable power transfer with a current rating of 1A and voltage support up to 300VAC. With two rows of hairpin contacts, it offers a total of 132 positions on a 1.27mm pitch. The right-angle orientation and metal board lock mount type make it suitable for secure and space-efficient installations. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact size, measuring just 9.4mm in width and 23.24mm in height, makes it ideal for applications where space is limited. Trust the GBB66DHBR for robust and efficient connectivity in your PCB designs.