GBB66DHBS

Heilind Number:SULGBB66DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DHBS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULGBB66DHBS

Detailed Description

The GBB66DHBS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows of contacts, this connector offers secure and reliable connectivity. Its female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB layouts. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and excellent electrical conductivity. The gold contact plating and matte tin termination plating further enhance its performance, providing low contact resistance and high reliability. With a rated voltage of 300VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Boasting 132 positions and a tail length of 4.32mm (.17in), it accommodates complex PCB designs. Measuring at .915in (23.24mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the GBB66DHBS is a trusted choice for high-reliability interconnections.