GBB66DHBT

Heilind Number:SULGBB66DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DHBT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB66DHBT

Detailed Description

Introducing the GBB66DHBT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a sleek pitch of 1.27mm, this connector boasts 132 gold-plated hairpin contacts, ensuring reliable signal transmission at up to 300 VAC and 1A of current. Crafted with PA9T and featuring phosphor bronze contact material, it guarantees durability even in extreme operating temperatures ranging from -65 to 125°C. The threaded, thru-hole mount type and right-angle orientation offer versatile installation options, while the compact dimensions of 9.4mm width and 23.24mm height make it suitable for space-constrained applications. Matte tin termination plating further enhances its longevity. Perfect for applications where high reliability is crucial, the GBB66DHBT sets a new standard in connectivity solutions.