| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB66DHFN-S621 |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Surface Mount |
| Number of Positions: | 132 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | MCA |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 132 |
| SKU: | SULGBB66DHFN-S621 |
GBB66DHFN-S621
| Heilind Number: | SULGBB66DHFN-S621 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB66DHFN-S621 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBB66DHFN-S621, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact form factor and surface mount termination method, it offers easy integration onto PCBs. Featuring gold-plated contacts with a 1.27mm pitch, it ensures reliable signal transmission at up to 300VAC and 1A. The Hairpin contact type with 132 positions and straight orientation caters to diverse connection needs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees optimal performance even in harsh environments. With a connector height of 15.49mm and width of 9.4mm, it strikes the perfect balance between space-saving design and functionality. Trust in the GBB66DHFN-S621 for rugged and efficient board-to-board connections in your electronic applications.

