GBB66DHHD

Heilind Number:SULGBB66DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DHHD
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB66DHHD

Detailed Description

Introducing the GBB66DHHD, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in rugged environments. With a 1A amperage rating and 300VAC voltage capacity, it offers robust power transmission. The two rows of contacts, spaced at 1.27mm (.05in) pitch, provide 132 positions for versatile connectivity. Gold-plated Hairpin contacts guarantee low contact resistance and high reliability. With a straight orientation and thru-hole termination, installation is efficient and secure. The connector's -65 to 125°C operating temperature range makes it suitable for extreme conditions. Measuring just 15.49mm (.61in) in height and 9.4mm (.37in) in width, it is compact yet powerful. Matte Tin termination plating ensures durability. The GBB66DHHD is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.