GBB66DHHN

Heilind Number:SULGBB66DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DHHN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB66DHHN

Detailed Description

Introducing the GBB66DHHN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliability in demanding applications. With a contact rating of 1A and a voltage capacity of 300VAC, it guarantees efficient power transmission. The two-row configuration with 132 positions allows for versatile connectivity options. Its hairpin contact type and gold plating offer excellent signal integrity. With a straight orientation and no mounting requirement, installation is hassle-free. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. The matte tin termination plating ensures secure soldering. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for use in aerospace, military, and industrial applications, the GBB66DHHN sets a new standard for board-to-board connectivity.