GBB66DHHT

Heilind Number:SULGBB66DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBB66DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBB66DHHT
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:132
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGBB66DHHT

Detailed Description

Introducing the GBB66DHHT, a high-performance board-to-board PCB connector designed for demanding applications. With its robust construction, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity even in harsh environments. Boasting a 1A amperage and 300VAC voltage rating, it guarantees secure power transmission. The connector's dual-row, threaded mount design and thru-hole termination method offer easy and secure installation on PCBs. With 132 positions and a 1.27mm pitch, it allows for efficient signal transmission. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The straight orientation and hairpin contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. With matte tin termination plating, it ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the GBB66DHHT is a top choice for high-reliability connectivity needs.