| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBB66DHLN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 132 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 132 |
| SKU: | SULGBB66DHLN |
GBB66DHLN
| Heilind Number: | SULGBB66DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBB66DHLN |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze Board To Board PCB Connector, featuring a 1 A amperage and 300 VAC voltage rating, is designed for high-performance applications. With a female gender and two rows of hairpin contacts plated in gold, it ensures reliable connectivity. The 1.27mm pitch and straight orientation, along with 132 positions, offer versatility in PCB assembly. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability. Its termination method through hole with matte tin plating ensures secure mounting. Compact in size with a connector height of .61 inches and width of 9.4mm, it's suitable for space-constrained designs. Whether for industrial machinery, telecommunications, or aerospace systems, the GBB66DHLN meets stringent quality standards for seamless integration.

